8KD8-0983-1000 ASSY

3M
517-8KD8-0983-1000
8KD8-0983-1000 ASSY

Mfr.:

Description:
Computer Cables 3M Twin Axial PCI Express Extender Assembly Gen 5.0, Length 1000 mm, X8 straddlemount straight

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£95.53 £95.53
£89.94 £899.40
£74.00 £1,480.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Computer Cables
RoHS:  
I/O Cables
Twin Axial
PCI Express
98 Position
PCI Express
98 Position
Male / Female
30 AWG
1000 mm
Brand: 3M
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Computer Cables
Series: 8KD8
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Part # Aliases: 7100369555
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

8KDx Twin Axial PCIe Extender Assemblies

3M 8KDx Twin Axial PCI Express (PCIe©) Extender Assemblies offer speeds of up to 32GT/s per lane and a bandwidth of up to 64GB/s for x16 systems. These assemblies feature high-speed data transmission, 30AWG signal wire size, thin ribbon cable construction, and continuous longitudinal shielding. The thin ribbon cable construction allows easy routing and cable management, and continuous longitudinal shielding offers high-bandwidth and resonance-free SI performance. The 3M 8KDx extender assemblies come with flexible, foldable, and thin twin axial ribbon cables that can be folded back on themselves at extremely tight bend radii. The assemblies include x8, x16, straddle-mount, and surface-mount versions with PCIe CEM and PCIe Card Edge form factor. The 8KDx extender assemblies help maximize airflow for cooler operation and provide broad system design possibilities for PCIe 5.0 (85Ω) applications, including flexible riser cable assemblies.