8ES8-1DF21-0.75

3M Electronic Solutions Division
517-8ES8-1DF21-0.75
8ES8-1DF21-0.75

Mfr.:

Description:
Computer Cables 3M Twin Axial Cable Assembly for PCI Express (PCIe) x8, 8ES8-1DF21-0.75

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 480   Multiples: 120
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.10 £11,568.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Computer Cables
RoHS:  
I/O Cables
Twin Axial
PCI Express
24 Position
PCI Express
24 Position
Male / Male
30 AWG
750 mm
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Slimline 85 Ohm
Product Type: Computer Cables
Series: PCIe
Factory Pack Quantity: 120
Subcategory: Cable Assemblies
Part # Aliases: XP200028205
Unit Weight: 12.289 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544493080
TARIC:
8536699099
ECCN:
EAR99

Data Center High-Speed I/O Solutions

3M Data Center High-Speed I/O Solutions meet PCIe and Ethernet standards, preparing for the future of high-speed, high-bandwidth demands. This portfolio of I/O and external direct attach copper (DAC) high-speed cable solutions can help engineers stay ahead of rising demands, from servers to switches and everything in between. The 3M TwinAx high-speed cable solutions allow for more routing options within an enclosure or rack with its thin, low-profile design, and the foldable ribbon construction has a tight bend radius, enabling a wider variety of packaging configurations.

8ES8 SlimLine Twin Axial Cable Assemblies

3M 8ES8 SlimLine Twin Axial Cable Assemblies feature an x8 configuration and a lower profile than similar AWG twin axial cables. 8ES8 cable assemblies feature a thin ribbon cable construction for dense routing and multiple routing options. This 3M series features SFF-8654 straight and right-angle connectors and offers a 31AWG signal wire size. 8ES8 SlimLine assemblies offer standard lengths of 0.5m, 0.75m, and 1m. The series is designed for PCIe (85Ω) applications.

TwinAx High-Speed Cable Solutions

3M TwinAx High-Speed Cable Solutions offer a thin, low-profile design that allows for more routing options within an enclosure. This portfolio includes both internal I/O and direct attach copper (DAC) solutions that assist servers, switches, storage, and other high-speed equipment in achieving high performance. In addition to the thin, low-profile design, these cable solutions feature foldable ribbon construction that enables a wider variety of packaging configurations than other cabling options without loss in signal integrity performance. 3M TwinAx High-Speed Cable Solutions meet PCIe and Ethernet standards and utilize Twin Axial Cable technology that allows the assembly to bend and fold to fit with a minimal performance impact.