KB-KB50+

Mini-Circuits
139-KB-KB50+
KB-KB50+

Mfr.:

Description:
RF Adapters - Between Series ADPTR 2.92MM-F/2.92MM-F BKHD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£134.53 £134.53
£126.85 £1,268.50
£124.28 £3,728.40

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Between Series
RoHS:  
Jack (Female)
Normal
Jack (Female)
Normal
40 GHz
50 Ohms
KB
Stainless Steel
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 40 GHz
Minimum Frequency: 0 Hz
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KB-KB50+ Coaxial Adapter

Mini-Circuits KB-KB50+ Coaxial Adapter offers a DC to 40GHz ultra-wideband range, 0.4dB maximum insertion loss rating, and -55°C to +100°C temperature range. The wide frequency range provides application flexibility, making this model ideal for multi-band and broadband use. The KB-KB50+ adapter features rugged, passivated stainless steel construction, low insertion loss, and flat response versus frequency. Mini-Circuits KB-KB50+ Coaxial Adapter is a coaxial 2.92mm-F to 2.92mm-F with bulkhead adapter and supports a wide range of applications.