High Temperature Varistors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
KYOCERA AVX Varistors 1206 56VDC 100VC 0.6J 150C AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

VT Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 100 V 200 A 0.6 J 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1206 56VDC 100VC 1.0J 150C AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

VT Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 100 V 200 A 1 J 500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1210 56VDC 110VC 2.0J 150C AEC-Q200 859In Stock
Min.: 1
Mult.: 1
: 1,000

VT Varistors SMD/SMT SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 110 V 250 A 2 J 600 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1812. 56VDC. 110VC 4.8J 150C AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

VT Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 110 V 1.5 kA 4.8 J 1500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 20mm,470V 10KA,125?,Bulk 500In Stock
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 350 J 850 pF - 40 C + 125 C Bulk
KYOCERA AVX Varistors 0805 56VDC 110VC 0.2J 150C AEC-Q200 653In Stock
Min.: 1
Mult.: 1
: 1,000

VT Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 40 VAC 56 VDC 110 V 30 A 0.2 J 80 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO 431KK07
YAGEO Varistors MOV Disc 7mm, 430V 1.2KA,125?,Bulk 1,000In Stock
Min.: 1
Mult.: 1

7K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 28 J 115 pF - 40 C + 125 C Bulk
KYOCERA AVX Varistors 2220 56VDC 110VC 9.0J 150C AEC-Q200
1,000On Order
Min.: 1
Mult.: 1
: 1,000

VT Varistors SMD/SMT SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 110 V 1 kA 9 J 2800 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO 201KK20-P7.5
YAGEO Varistors MOV Disc 20mm, 200V 6.5KA,125?,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 115 VAC 150 VDC 200 V 300 V 23 mm 6.5 kA 85 J 2200 pF - 40 C + 125 C Bulk
YAGEO 201KK20J
YAGEO Varistors MOV Disc 20mm, 200V 10KA,125?,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 115 VAC 150 VDC 200 V 300 V 23 mm 10 kA 130 J 2200 pF - 40 C + 125 C Bulk
YAGEO 241KK20-P7.5
YAGEO Varistors MOV Disc 20mm, 240V 6.5KA,125?,Bulk, pitch 7.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 240 V 395 V 23 mm 6.5 kA 108 J 1650 pF - 40 C + 125 C Bulk
YAGEO 271KK20-P7.5
YAGEO Varistors MOV Disc 20mm, 270V 6.5KA,125?,Bulk, pitch 7.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 23 mm 6.5 kA 127 J 1500 pF - 40 C + 125 C Bulk
YAGEO 361KK20J
YAGEO Varistors MOV Disc 20mm, 360V 10KA,125?,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 10 kA 255 J 1100 pF - 40 C + 125 C Bulk
YAGEO 361KK20J-P7.5
YAGEO Varistors MOV Disc 20mm, 360V 10KA,125?,Bulk, pitch 7.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 10 kA 255 J 1100 pF - 40 C + 125 C Bulk
YAGEO 391KK20-P7.5
YAGEO Varistors MOV Disc 20mm, 390V 6.5KA,125?,Bulk, pitch 7.5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 180 J 1000 pF - 40 C + 125 C Bulk
YAGEO 391KK20J
YAGEO Varistors MOV Disc 20mm, 390V 10KA,125?,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 275 J 1000 pF - 40 C + 125 C Bulk
YAGEO 431KK20J
YAGEO Varistors MOV Disc 20mm, 430V 10KA,125?,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 305 J 930 pF - 40 C + 125 C Bulk
YAGEO 471KK07
YAGEO Varistors MOV Disc 7mm, 470V 1.2KA,125?,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

7K MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 29 J 105 pF - 40 C + 125 C Bulk
YAGEO 511KK20J
YAGEO Varistors MOV Disc 20mm,510V 10KA,125?,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

20K MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 23 mm 10 kA 360 J 780 pF - 40 C + 125 C Bulk