GMOV Series Varistors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 50 VAC 27J 150V-CL 6KA-PK
400Expected 22/10/2026
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 50 VAC 65 VDC 16.5 mm 6 kA 27 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 320 VAC 360J 875V-CL 10KA-PK
250Expected 29/09/2026
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 320 VAC 415 VDC 23 mm 10 kA 360 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 230 VAC 130J 620V-CL 6KA-PK Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 230 VAC 300 VDC 16.5 mm 6 kA 130 J 4 pF - 40 C + 85 C Bulk