Panasonic Varistors

Results: 1,393
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 490In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 1 kA 3.2 J 0.011 uF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 170In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 330 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 998In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 5 kA 190 J 320 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,000In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 280 J 3700 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 2,000In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 5 mm 250 A 1.8 J 600 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,215In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 500 A 3.4 J 1500 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 700In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 9 mm 1 kA 3.9 J 8000 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 30In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 1 kA 4.8 J 6300 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 243In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 230 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 394In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 92 J 170 pF - 40 C + 85 C
Panasonic Varistors 0603 18volts 100pF VV=27volts AEC-Q200 2,959In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 7,954In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 500 A 1.6 J 3400 pF - 40 C + 85 C
Panasonic Varistors 80V MULTILAYER VARISTOR 13,137In Stock
Min.: 1
Mult.: 1
Reel: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 80 V 0.8 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 360VDC 0.6W 1mA L/S=7.5mm Cut LD 4,257In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 13 mm 6 kA 130 J 480 pF - 40 C + 125 C Bulk
Panasonic Varistors 14mm D type 750volts 7.5KA 420J 530pF 1,124In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17.5 mm 7.5 kA 420 J 530 pF - 40 C + 85 C Bulk
Panasonic Varistors 330V 300A SMD SUR ABSORB ZNR VF 2,053In Stock
Min.: 1
Mult.: 1
Reel: 2,000

VF MOVs PCB Mount SMD/SMT 210 VAC 270 VDC 330 V 545 V 300 A 8 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 20MM SUR ABSORBER 200V 8000A ZNR 133In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 130 VAC 170 VDC 200 V 340 V 8 kA 80 J 2300 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 5mm 330V Bulk ZNR Surge Absorber 12,376In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.2 kA 21 J 130 pF - 40 C + 85 C Bulk
Panasonic Varistors 1100VDC 0.6W 1mA L/S=7.5mm Cut LD 3,888In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 125 C Bulk
Panasonic Varistors 510VDC 0.6W 1mA L/S=7.5mm Cut LD 3,840In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Varistors 200VDC 1W 7500A L/S=10mm Long LD 2,172In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 7.5 kA 140 J 1300 pF - 40 C + 125 C Bulk
Panasonic Varistors 32MM 390V 25K ZNR SUR ABSORBER 73In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 25 kA 350 J 3000 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber 8,830In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Panasonic Varistors 470VDC 1W 7500A L/S=10mm Long LD 2,565In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk
Panasonic Varistors 470VDC 1W 7500A L/S=10mm Cut LD 2,118In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 7.5 kA 350 J 750 pF - 40 C + 125 C Bulk