10 pF Varistors

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VARISTOR 34.5V 2A 0402 3,046In Stock
Min.: 1
Mult.: 1
: 10,000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS 7,413In Stock
Min.: 1
Mult.: 1
: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 27 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 34.5V 2A 0603 7,100In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18.4 VAC 26 VDC 31 V to 38 V 70 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0603 2,770In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 0 612 10pF 100 V 1,994In Stock
Min.: 1
Mult.: 1
: 1,000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0603, 25V 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

X-series, 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV. 0603,25V 12,000In Stock
Min.: 1
Mult.: 1
: 4,000

X-series, 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV. 0603,25V 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

X-series, 0603 PCB Mount SMD/SMT 25 VAC 32 VDC 51.9 VDC to 70.1 VDC 120 V 5 A 10 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor100V 10pFmax. 0402 inch 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 10pFmax. 0402 inch 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VEA MOV SMD Array 0508 5VDC 10pF 3,871In Stock
Min.: 1
Mult.: 1
: 4,000

WE-VEA MOVs PCB Mount SMD/SMT 5 VDC 50 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 25Vrms 5A 68,279In Stock
40,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 51.9 V 120 V 5 A 50 mJ 10 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V 4,406In Stock
Min.: 1
Mult.: 1
: 4,000

USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 100 V 6,325In Stock
Min.: 1
Mult.: 1
: 4,000

USB MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 100 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 25Vrms 5A 3,206In Stock
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 61 V 120 V 5 A 50 mJ 10 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0402 15VDC 10pF 3,525In Stock
10,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 66 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 32VDC 500 mJ 1 0pF 120V 12In Stock
Min.: 1
Mult.: 1
: 1,000

CANATL MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 10.8 V 120 V 5 A 500 mJ 10 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 120 V 166In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

USB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V 1,547In Stock
Min.: 1
Mult.: 1
: 1,000

USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402 30VDC 10pF AEC-Q200 4,903In Stock
Min.: 1
Mult.: 1
: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 30 VDC 100 V 10 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 0603 120V Automotive X series AEC-200 7,672In Stock
Min.: 1
Mult.: 1
: 4,000

MLV X1 Auto MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 51.9 V to 70.1 V 120 V 5 A 10 J 10 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV06, 0603 MLV 32 Vdc 7,980In Stock
Min.: 1
Mult.: 1
: 4,000

AMLV06 MLVs PCB Mount SMD/SMT 25 VAC 32 VDC 70.1 V 120 V 5 A 0.05 J 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 16 VDC .03J 66V-CL 900PF PK Non-Stocked Lead-Time 11 Weeks
Min.: 20,000
Mult.: 20,000
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23 V 66 V 2 A 30 mJ 10 pF - 40 C + 85 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10,000

USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0201, 27V, 1A MAX CLAMP 66V Non-Stocked Lead-Time 18 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 16 VDC 27 V 1 A 10 pF - 40 C + 85 C Reel