STMicroelectronics BTA41 Series Triacs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 40 Amp 600 Volt 9,667In Stock
Min.: 1
Mult.: 1

BTA41 420 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 40 Amp 700 Volt 66In Stock
600Expected 17/06/2026
Min.: 1
Mult.: 1

BTA41 315 A 700 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 40 Amp 800 Volt
3,000On Order
Min.: 1
Mult.: 1

BTA41 420 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube