Littelfuse 1812L Series Resettable Fuses - PPTC

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC PTC 16V POLY SURF 3,876In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1812L SMD/SMT SMD/SMT 2.6 A 16 VDC 5 A 100 A 50 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 1812 1.10A POLYFUSE 37,579In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1812L PCB Mount SMD/SMT 1.1 A 16 VDC 1.95 A 100 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 2.00A 1812 PTC POLY SMT 38,408In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1812L PCB Mount SMD/SMT 2 A 16 VDC 3.5 A 100 A 70 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 0.10A 1812 PTC POLY SMT 4,816In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1812L PCB Mount SMD/SMT 100 mA 60 VDC 300 mA 10 A 15 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 30V .100A POLY SURF MOUNT 7,783In Stock
7,500Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 1,500

1812L PCB Mount SMD/SMT 100 mA 30 VDC 300 mA 100 A 15 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.14A 60V 1812 27,214In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1812L SMD/SMT SMD/SMT 140 mA 60 VDC 340 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 0.20A 1812 PTC POLY SMT 4,658In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1812L SMD/SMT SMD/SMT 200 mA 60 VDC 400 mA 40 A 4.4 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 1812 .200A POLYFUSE 13,564In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1812L PCB Mount SMD/SMT 200 mA 30 V 400 mA 100 A 5 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 30V POLY 1812 HALOGEN-FREE .35A 4,685In Stock
4,500Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

1812L SMD/SMT SMD/SMT 350 mA 30 VDC 750 mA 40 A 1.7 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 350MA-HD 10A SMD 9,121In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1812L PCB Mount SMD/SMT 350 mA 60 VDC 700 mA 10 A 1.7 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 30V POLY SURF MOUNT 1812 .500A 31,237In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1812L SMD/SMT SMD/SMT 500 mA 30 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 500MA-HD 100A SMD 26,547In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1812L PCB Mount SMD/SMT 500 mA 60 VDC 1 A 10 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel


Littelfuse Resettable Fuses - PPTC 60V 500MA-HD 100A SMD 4,269In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1812L SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 10 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1812 15V .5A 7,967In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1812L SMD/SMT SMD/SMT 500 mA 15 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 1812 .750A POLYFUSE 20,746In Stock
13,500Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

1812L SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 100 A 290 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 1812 .750A POLYFUSE 25,252In Stock
16,000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

1812L PCB Mount SMD/SMT 750 mA 33 VDC 1.5 A 20 A 400 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1812 13.2V 0.75A 7,046In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1812L SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 24V POLY 1812 HALOGEN-FREE 1.10A 7,268In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1812L PCB Mount SMD/SMT 1.1 A 24 VDC 1.95 A 20 A 200 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 33V 1.10A POLY SURF MOUNT 47,336In Stock
49,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

1812L PCB Mount SMD/SMT 1.1 A 33 VDC 1.95 A 20 A 200 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1812 8V 1.1A 9,591In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1812L SMD/SMT SMD/SMT 1.1 A 8 VDC 2.2 A 100 A 210 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 16V POLY 1812 HALOGEN-FREE 1.25A 6,662In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1812L SMD/SMT SMD/SMT 1.25 A 16 VDC 2.5 A 100 A 140 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V 1812 1.25A POLY SURF MOUNT 7,795In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1812L PCB Mount SMD/SMT 1.25 A 6 VDC 2.5 A 100 A 140 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 1812 1.50A POLYFUSE 8,244In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1812L SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 1.5A-HD 40A MAX 22,455In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1812L PCB Mount SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 1812 PTC POLY SMT 4,564In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1812L SMD/SMT SMD/SMT 2 A 12 VDC 3.5 A 100 A 70 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel