Resettable Fuses - PPTC

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Resettable Fuses - PPTC PPTC SMD 2920, 30V 3A, Reel 7" 2,760In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 30V 0.05A 2,500In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

SMD SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 13.2V 0.75A 11,943In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 0.1A PPTC SMD 1206 20,984In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT 100 mA 30 VDC 270 mA 100 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0.55A PPTC SMD 2016 8In Stock
5,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD PCB Mount SMD/SMT 550 mA 60 VDC 1.1 A 20 A 1 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0.3A PPTC SMD 2016 1In Stock
1,500Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 1,500

SMD Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 24V 0.04A PPTC SMD 0603 25,980In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 5A PPTC SMD 2920 4,993In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 15V 0.1A 61In Stock
4,000Expected 18/08/2026
Min.: 1
Mult.: 1
Reel: 4,000

SMD SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 9V 0.2A 4,036In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD SMD/SMT SMD/SMT 200 mA 9 VDC 500 mA 40 A 3.5 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 9V 0.25A PPTC SMD 0603 7,808In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 0.35A PPTC SMD 0603 8,360In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 0.5A PPTC SMD 0603 5,453In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 15V 0.1A 9,457In Stock
12,000Expected 01/09/2026
Min.: 1
Mult.: 1
Reel: 4,000

SMD SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 100 A 6 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 9V 0.2A PPTC SMD 0805 4,444In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 6V 0.35A 4,019In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

SMD SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 1.1A PPTC SMD 0805 172In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 0.05A PPTC SMD 1206 26In Stock
12,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

SMD PCB Mount SMD/SMT 50 mA 30 VDC 150 mA 100 A 50 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 0.125A PPTC SMD 1206 5,242In Stock
4,000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT 120 mA 30 VDC 290 mA 100 A 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 0.16A PPTC SMD 1206 17,364In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 24V 0.2A PPTC SMD 1206 8,668In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT 200 mA 24 VDC 420 mA 100 A 2.6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 24V 0.25A PPTC SMD 1206 8,379In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 16V 0.35A PPTC SMD 1206 9,301In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT 350 mA 16 VDC 750 mA 100 A 1.2 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 6V 0.5A PPTC SMD 1206 7,402In Stock
4,000Expected 30/06/2026
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT 500 mA 6 VDC 1 A 100 A 700 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 15V 0.5A PPTC SMD 1206 21,914In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD PCB Mount SMD/SMT 500 mA 15 VDC 1 A 100 A 750 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel