Resettable Fuses - PPTC

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging

Littelfuse Resettable Fuses - PPTC 6V 600MA-HD 50A SMD 7,032In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 30 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 5.5A-HD 50A SMD 1,770In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho SMD/SMT SMD/SMT 5.5 A 6 VDC 11 A 50 A 11 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 12V 3.5A-HD 10A SMD 3,058In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho SMD/SMT SMD/SMT 3.5 A 12 VDC 7 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 6.0A-HD 50A SMD 9,922In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho SMD/SMT SMD/SMT 6 A 6 VDC 12 A 50 A 10 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 12V 5.0A-HD 50A SMD 5,998In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho SMD/SMT SMD/SMT 5 A 12 VDC 10 A 50 A 12 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 24V 5.0A-HD 50A SMD 15,193In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Low Rho SMD/SMT SMD/SMT 5 A 24 VDC 10 A 50 A 18 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 24V 7.0A-HD 22A SMD 27,149In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Low Rho SMD/SMT SMD/SMT 7 A 24 VDC 14 A 50 A 10 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 2.0A-HD 50A MAX 4,456In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 2 A 6 VDC 4 A 50 A 40 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 3.0A-HD 50A SMD 2,426In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 30 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 4.0A-HD 50A SMD 1,651In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho SMD/SMT SMD/SMT 4 A 6 VDC 9 A 50 A 18 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 12V 3.0A-HD 50A SMD 2,548In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 3 A 12 VDC 6 A 50 A 30 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 12V 5.0A-HD 50A SMD 2,878In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Low Rho SMD/SMT SMD/SMT 5 A 12 VDC 10 A 50 A 12 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 5.0A-HD 50A MAX 4,462In Stock
6,000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho SMD/SMT SMD/SMT 5 A 6 VDC 10 A 50 A 12 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 24V 3.0A-HD 50A SMD 5,244In Stock
5,000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

Low Rho SMD/SMT SMD/SMT 3 A 24 VDC 6 A 50 A 30 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 24V 6.0A-HD 100A MAX 5,659In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Low Rho SMD/SMT SMD/SMT 6 A 24 VDC 12 A 50 A 12 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 3.5A-HD 50A SMD 852In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 3.5 A 6 VDC 7 A 50 A 25 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 6.0A-HD 50A SMD 56In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho SMD/SMT SMD/SMT 6 A 6 VDC 12 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 12V 4.0A-HD 50A SMD 1,260In Stock
6,000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho SMD/SMT SMD/SMT 4 A 12 VDC 8 A 50 A 16 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 9.0A-HD 50A SMD 7In Stock
4,000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

Low Rho PCB Mount SMD/SMT 9 A 6 VDC 18 A 50 A 5.5 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 12V 2.6A-HD 50A SMD
3,920Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 2.6 A 12 VDC 5 A 50 A 55 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 1.0A-HD 40A SMD
9,999Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 10,000

Low Rho SMD/SMT SMD/SMT 1 A 6 VDC 2 A 40 A 250 mOhms 0402 (1005 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel