Resettable Fuses - PPTC

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 10,353In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-NSHT PCB Mount SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 100MA-HD 40A MAX 14,346In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-PSHT SMD/SMT SMD/SMT 100 mA 16 VDC 500 mA 40 A 7.5 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 160MA-HD 40A MAX 10,393In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-PSHT SMD/SMT SMD/SMT 160 mA 16 VDC 800 mA 40 A 6 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 100MA-HD 20A MAX 16,554In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-NSHT PCB Mount SMD/SMT 100 mA 30 VDC 500 mA 20 A 7.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 160MA-HD 80A MAX 9,054In Stock
24,000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

MF-NSHT PCB Mount SMD/SMT 160 mA 30 VDC 800 mA 20 A 6 Ohms 1206 (3216 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 50MA-HD 40A MAX 10,333In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-PSHT SMD/SMT SMD/SMT 50 mA 16 VDC 250 mA 40 A 50 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 500MA-HD 40A 1206 9,965In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-PSHT SMD/SMT SMD/SMT 500 mA 12 VDC 2 A 40 A 1.6 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 350MA-HD 80A MAX 1,108In Stock
12,000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

MF-NSHT PCB Mount SMD/SMT 350 mA 30 VDC 1.75 A 20 A 2.6 Ohms 1206 (3216 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 500MA-HD 20A MAX 740In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-NSHT PCB Mount SMD/SMT 500 mA 16 VDC 2.5 A 20 A 1.6 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 High Temp SMD Polymer PTC 0.75A/12V 3,851In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-NSHT PCB Mount SMD/SMT 750 mA 12 VDC 3 A 40 A 700 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 200MA-HD 40A MAX 4,288In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-PSHT PCB Mount SMD/SMT 200 mA 16 VDC 1 A 40 A 5 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 350MA-HD 40A MAX 3,124In Stock
12,000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

MF-PSHT SMD/SMT SMD/SMT 350 mA 16 VDC 1.75 A 40 A 3 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel