Resettable Fuses - PPTC

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Resettable Fuses - PPTC 12V 1.5A-HD 40A SMD 1,821In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Automotive SMD SMD/SMT SMD/SMT 1.5 A 12 VDC 4.5 A 40 A 250 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 1.25A-HD 40A SMD 4,345In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Automotive SMD SMD/SMT SMD/SMT 1.25 A 12 VDC 3.75 A 40 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 1.1A-HD 20A SMD 1,932In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive SMD SMD/SMT SMD/SMT 1.1 A 16 VDC 3.3 A 20 A 500 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 500MA-HD 100A SMD 2,822In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 100 A 800 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 750MA-HD 40A SMD 2,615In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 40 A 350 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 100MA-HD 40A SMD 10,265In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ASMDC SMD/SMT SMD/SMT 100 mA 16 VDC 600 mA 40 A 1 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 1.1A-HD 40A SMD 3,750In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 40 A 170 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 500MA-HD 20A SMD 1,044In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount SMD/SMT 500 mA 30 VDC 1.6 A 20 A 1.35 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 350MA-HD 40A 0603 Non-Stocked Lead-Time 11 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Reel
Littelfuse Resettable Fuses - PPTC 16V 50MA-HD 40A SMD Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC LR4-550LF Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Bulk