PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 25A 115mV BladeDevice 576In Stock
Min.: 1
Mult.: 1

BD280 Holder Blade 20 A 14 VDC 32 A 25 A 3.3 mOhms - 40 C + 125 C 10.75 mm Bulk
Littelfuse Resettable Fuses - PPTC 16V 21.0A-HD 100A MAX 1,660In Stock
Min.: 1
Mult.: 1

BD540 Holder Blade 21 A 16 VDC 40 A 100 A 4.4 mOhms - 40 C + 125 C 10.55 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 48In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 2.5 A 30 VDC 4.9 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 2,809In Stock
Min.: 1
Mult.: 1
Reel: 1,500

miniASMD SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 290 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 100mA 11Ohms 4,114In Stock
Min.: 1
Mult.: 1
Reel: 3,000

picoSMD PCB Mount SMD/SMT 100 mA 15 VDC 300 mA 100 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .2A 30V Mini SMD AEC-Q200 5,569In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniASMD SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 3.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC MINISMDC300F-2 2,000In Stock
Min.: 2,000
Mult.: 2,000
Reel: 2,000

miniSMD PCB Mount SMD/SMT 1812 (4532 metric) + 85 C Reel
Littelfuse Resettable Fuses - PPTC 15V 100A 9Ohms 3,880In Stock
Min.: 1
Mult.: 1
Reel: 4,000

picoSMD PCB Mount SMD/SMT 120 mA 15 VDC 300 mA 100 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 50A 16V PolySwitch Overcurrent Protect 2,924In Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoASMDCH SMD/SMT SMD/SMT 350 mA 16 VDC 950 mA 50 A 200 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 5A 16V RAD Leaded AEC-Q200 329In Stock
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 5 A 16 VDC 9.4 A 100 A 48 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC TRF600-160-RA-B-0.5 6,895In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 160 mA 250 VDC 320 mA 3 A 16 Ohms - 40 C + 85 C 5 mm
Littelfuse Resettable Fuses - PPTC 30V 40A 0.90W PolySwitch Reset Dev 1,919In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.6 A 30 V 3.2 A 40 A 110 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC RGEF400K-AP 1,070In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGEF PCB Mount Radial 4 A 16 VDC 6.8 A 100 A 60 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 250V 3A 10Ohms 415In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.7A 16V 100A Imax 631In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.7 A 16 VDC 3.4 A 100 A 52 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 7A 16V High Temp AEC-Q200 436In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 7 A 16 VDC 13.1 A 100 A 25 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 11A 16V High Temp AEC-Q200 529In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 11 A 16 VDC 21.2 A 100 A 13 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax 260In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 8A 16V RAD Leaded AEC-Q200 2,445In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AGRF PCB Mount Radial 8 A 16 VDC 15 A 100 A 18.1 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 10A 16V High Temp AEC-Q200 1,543In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 10 A 16 VDC 20.5 A 100 A 15 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC .5A 72V 40A Imax 4,093In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RXEF PCB Mount Radial 500 mA 72 VDC 1 A 40 A 1.17 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC LR4-600XF 2,920In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 6 A 20 VDC 11.7 A 100 A 14 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PolySwitch 240V 1A Radial-Leaded 1,697In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LVR + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF500K-AP 3,584In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 250V .250A-HD 3A MAX (R) 223In Stock
Min.: 1
Mult.: 1
Reel: 200

TSM600 PCB Mount SMD/SMT 250 mA 250 VDC 860 mA 3 A 5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel