PICO II Fuses with Leads - Through Hole

Results: 364
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V 2.5A PICO II 135In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 2.5 A Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 34 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 3.5A PICO II Fast Acting 78In Stock
Min.: 1
Mult.: 1
Reel: 100

263 PCB Mount Fuses 3.5 A 250 VAC Fast Blow Leaded Fuses Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .062A 172In Stock
1,000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 125mA PICO II FA 264In Stock
Min.: 1
Mult.: 1
Reel: 100

251 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO II 1.7 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .2A 814In Stock
Min.: 1
Mult.: 1

251 PCB Mount Fuses 200 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO II 895 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .250A PICO II FA 1,312In Stock
Min.: 1
Mult.: 1
Reel: 100

251 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 665 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .25A 1,148In Stock
1,000Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 665 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .25A 1,214In Stock
5,000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 665 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .375A PICO II FA 100In Stock
Min.: 1
Mult.: 1
Reel: 100

251 PCB Mount Fuses 375 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II 395.000011 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .375A 3In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 375 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 395.000011 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V .375A 1,698In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 375 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 300 A at 125 VDC Axial PICO II - 55 C + 125 C 395.000011 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .375A 558In Stock
1,000Expected 17/08/2026
Min.: 1
Mult.: 1

251 PCB Mount Fuses 375 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 395.000011 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .75A 1,208In Stock
1,000Expected 27/03/2026
Min.: 1
Mult.: 1

251 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 174.999997 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1A PICO II FA 492In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II 128.000006 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 3A PICO II FA 2,271In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II 28.999999 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 3A 10,257In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 28.999999 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 4A 2,672In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 20.400001 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 10A PICO II FA 1,881In Stock
200Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 100

251 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 7.05 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 86V 10A PICO II Fast Acting 1,385In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7.05 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 10A 2,310In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 7.05 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 10A 2,010In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7.05 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 32V 12A PICO II Fast Acting 968In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 12 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 5 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 32V 15A PICO II FA 885In Stock
Min.: 1
Mult.: 1
Reel: 100

251 PCB Mount Fuses 15 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 32 VDC Axial PICO II 35.999998 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 4A
3,990Expected 27/02/2026
Min.: 1
Mult.: 1

251 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 20.400001 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 5A
4,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 15.5 mOhms Ammo Pack