PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC .18A 250V 2,503In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 180 mA 100 VDC 650 mA 10 A 4 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .18A 250V 1,779In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TRF250 PCB Mount Radial 180 mA 100 VDC 650 mA 10 A 4 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Polyswitch 0.183A straight 500In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 183 mA 100 VDC 685 mA 10 A 3.4 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 100Vdc 10Arms PolySwitch Reset Dev 535In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 184 mA 100 VDC 1 A 10 A 3.1 Ohms 0 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .15A 250Vdc 600Vrms 1,601In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 3A 1.45Ohms 360In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 400 mA 60 VDC 1 A 3 A 1.9 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.26A Restive Range -2 1,549In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 0.26A 955In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 20 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 0.08A 1,870In Stock
3,000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

TSL250 PCB Mount SMD/SMT 80 mA 80 VDC 240 mA 3 A 20 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 250V .250A-HD 3A MAX (R) 223In Stock
Min.: 1
Mult.: 1
Reel: 200

TSM600 PCB Mount SMD/SMT 250 mA 250 VDC 860 mA 3 A 5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 16V 100A Imax 913In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.1 A 16 VDC 2.7 A 100 A 140 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax 3,216In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 2.1 A 16 VDC 4.7 A 100 A 60 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.1A 16V 100A Imax 1,000In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 2.1 A 16 VDC 4.7 A 100 A 60 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 16 Ohms 3 A 60 VDC - 40 C+ 85 C 507In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 3A 9Ohms 298In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .40A 60Vdc 600Vrms 2In Stock
Min.: 1
Mult.: 1
Reel: 200

TSM600 PCB Mount SMD/SMT 400 mA 250 VDC 1 A 3 A 2 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 12V POLYFUSE SURF MOUNT 0805 SL 1.5A
4,000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

0805L PCB Mount SMD/SMT 1.5 A 12 VDC 3 A 50 A 80 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 33VDC 40A 2920 AEC-Q200
6,917On Order
Min.: 1
Mult.: 1
Reel: 4,000

ASMDC PCB Mount SMD/SMT 750 mA 33 VDC 1.5 A 40 A 610 mOhms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 7A 16V RAD Leaded AEC-Q200 2In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AGRF PCB Mount Radial 7 A 16 VDC 13.2 A 100 A 22 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 5.5A 20V 100A Imax
5,618On Order
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 5.5 A 20 VDC 10.5 A 100 A 16 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 6Vdc 10A MINI-SMD
3,914Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

microSMD PCB Mount SMD/SMT 500 mA 6 VDC 1.5 A 10 A 900 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RGEF500K 2In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.1A 30V 100A Imax
18,650Expected 08/04/2026
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 9A 30V 40A Imax
3,000Expected 06/04/2026
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 9 A 30 VDC 18 A 100 A 20 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 125 mOhms 40 A 24 VDC - 40 C+ 85 C
5,985Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD SMD/SMT SMD/SMT 2 A 24 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel