0HAAL Series Fuses with Leads - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 5A Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000

0HAAL Micro Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 5 A at 250 VAC/DC Radial - 55 C + 125 C 10 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Short Leads, 6.3A Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 2,000

0HAAL Micro Fuses 6.3 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 6.3 A at 250 VAC/DC Radial - 55 C + 125 C 8 mOhms Bulk