Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC RGEF500K-AP 3,584In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF1500-2 4,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RHEF PCB Mount Radial 15 A 16 VDC 28 A 100 A 9.2 mOhms - 40 C + 125 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 2.7A 16V 60A Imax 2,432In Stock
Min.: 1
Mult.: 1

VLP Strap Mount SMD/SMT 2.7 A 16 VDC 6.5 A 60 A 36 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 16V 2A-HD 100A RHEF 3,646In Stock
Min.: 1
Mult.: 1
Reel: 2,500

RHEF PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax 6,356In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RXEF PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 1.29 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .9A 16V 40A Imax 2,991In Stock
Min.: 1
Mult.: 1
Reel: 3,000

RUSBF PCB Mount Radial 900 mA 16 VDC 1.8 A 40 A 180 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.04A 16V SMD AEC-Q200 3,134In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ASMD SMD/SMT SMD/SMT 1.04 A 16 VDC 2.46 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 250V .12A-HD 3A MAX 3,870In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 15V 0.05A Ih 30 Ohm 1,268In Stock
Min.: 1
Mult.: 1
Reel: 4,000

femtoSMD SMD/SMT SMD/SMT 50 mA 15 VDC 150 mA 40 A 30 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 0.08A Ih 14 Ohm 655In Stock
Min.: 1
Mult.: 1
Reel: 4,000

femtoSMD SMD/SMT SMD/SMT 80 mA 12 VDC 200 mA 40 A 14 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 30V 40A Imax 857In Stock
Min.: 1
Mult.: 1
Reel: 500

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RF5235-000 2018 0.5A 33VDC 1.5W 0.2Ohm 19,945In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AHS SMD/SMT SMD/SMT 500 mA 33 VDC 1.5 A 70 A 200 mOhms 2018 (5050 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5236-000 2018 0.8A 33VDC 1.9W 0.1Ohm 19,973In Stock
Min.: 1
Mult.: 1
Reel: 4,000

AHS SMD/SMT SMD/SMT 800 mA 33 VDC 2 A 70 A 100 mOhms 2018 (5050 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5237-000 3425 1.6A 24VDC 2.3W 0.035Ohm 7,479In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AHS SMD/SMT SMD/SMT 1.6 A 24 VDC 4.8 A 40 A 35 mOhms 3425 (8673 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5238-000 3425 2A 24VDC 2.3W 0.03Ohm 7,327In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AHS SMD/SMT SMD/SMT 2 A 24 VDC 6 A 40 A 30 mOhms 3425 (8673 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5162-000 1210 0.2A 30VDC 0.8W 0.6Ohm 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microASMD SMD/SMT SMD/SMT 200 mA 30 VDC 600 mA 20 A 600 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5163-000 1210 0.35A 30VDC 1.2W 0.4Ohm 3,715In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microASMD SMD/SMT SMD/SMT 350 mA 30 VDC 1.05 A 20 A 400 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5034-000 1210 0.75A 16VDC 1.3W 0.1Ohm 9,985In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microASMD SMD/SMT SMD/SMT 750 mA 16 VDC 2.25 A 20 A 100 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 33V 1.2A-HD 20A 2-SMD 13,718In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AHS SMD/SMT SMD/SMT 1.2 A 33 VDC 2.3 A 20 A 150 mOhms 2920 (7450 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 24V 3.0A-HD 20A 2-SMD 13,759In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AHS SMD/SMT SMD/SMT 3 A 24 VDC 6 A 20 A 15 mOhms 3425 (8673 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5103-000 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ASMD Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5160-000 1210 0.1A 30VDC 0.8W 1Ohm 3,995In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microASMD SMD/SMT SMD/SMT 100 mA 30 VDC 300 mA 20 A 1 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RF5161-000 1210 0.16A 30VDC 0.8W 0.7Ohm 3,834In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microASMD SMD/SMT SMD/SMT 160 mA 30 VDC 480 mA 20 A 700 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 15V POLYFUSE SURF MOUNT 0603 0.08A 6,355In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603L SMD/SMT SMD/SMT 80 mA 15 VDC 200 mA 40 A 12 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 63V POLYFUSE SURF MOUNT 0805 0.02A 13,959In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0805L SMD/SMT SMD/SMT 20 mA 63 VDC 60 mA 40 A 70 Ohms 0805 (2012 metric) Reel, Cut Tape, MouseReel