Semtech RailClamp ESD Protection Diodes / TVS Diodes

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes Low Voltage RailClamp 1.2V, 200fF ESD Protection 16,200In Stock
Min.: 1
Mult.: 1
Reel: 15,000

1 Channel 1.2 V SMD/SMT 4.2 V 1.5 V 0201 (0603 metric) 2.5 A 0.2 pF 10 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 4-Line Surge & ESD Protection 11,386In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 3.3 V SMD/SMT 4.3 V 5.5 V DFN-2510-10 10 A 70 W 0.3 pF 12 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RCLAMP, 1-LINE 3.5V 12,301In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3.5 V SMD/SMT 5 V 7.5 V 0201 (0603 metric) 6 A 30 W 0.55 pF 20 kV 25 kV - 40 C + 125 C RailClamp Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 5pF 40A SOD-323 2,601In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 15.7 V 6.5 V SOD-323-2 36 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 2.5PF 40A TVS SOD-323 2,247In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 22.5 V 7 V 27 A 700 W 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5.0V 5pF 32A SOD-323 720In Stock
3,000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 15.5 V 6.5 V SOD-323-2 32 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 2.5PF 32A TVS SOD-323 2,685In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 21.5 V 7 V 24 A 700 W 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 8.0V 5pF 30A SOD-323 2,626In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 8 V SMD/SMT 17.5 V 6.5 V SOD-323-2 30 A 565 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 8V 2.5PF 30A TVS SOD-323 2,680In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 8 V SMD/SMT 23.5 V 10.5 V 30 A 700 W 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 12.0V 5pF 27A SOD-323 2,646In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 12 V SMD/SMT 25.7 V 14.5 V SOD-323-2 35 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 12V 2.5PF 27A TVS SOD-323 2,691In Stock
Min.: 1
Mult.: 1
Reel: 3,000

12 V 34 V 14.5 V SOD-323-2 35 A 1.2 kW 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 15.0V 5pF 24A SOD-323 2,673In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 15 V SMD/SMT 28 V 16 V SOD-323-2 34 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 15V 2.5pF 24A SOD-323 2,071In Stock
3,000Expected 10/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

15 V 35 V 17 V SOD-323-2 34 A 1.2 kW 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 22V 0.15pF TVS EOS SLP0603P2X3J 11,992In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 22 V SMD/SMT 6 V 24 V DFN-2 2 A 12 W 0.15 pF 8 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24.0V 5pF 24A SOD-323 2,648In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 24 V SMD/SMT 46 V 26 V SOD-323-2 24 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V 2.5pF 24A SOD-323 2,401In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 V 50.5 V 27 V SOD-323-2 24 A 1.2 kW 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 36V 5pF 12A SOD-323 2,655In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 36 V SMD/SMT 59 V 37 V SOD-323-2 14 A 1.1 kW 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 36V 2.5pF 12A SOD-323 . 2,655In Stock
Min.: 1
Mult.: 1
Reel: 3,000

36 V 65 V 38 V SOD-323-2 15 A 1.2 kW 2.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 3.3V 0.65pF 5A SLP3810N9 4,458In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 3.3 V SMD/SMT 9 V 3.8 V DFN-9 3.8 A 36 W 0.65 pF 14 kV 16 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Voltage RailClamp 1.8V, 2-Line, 0.22pF ESD Protection 179,805In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 1.8 V SMD/SMT 4.8 V 2.2 V 0201 (0603 metric) 8 A 1.2 pF 12 kV 20 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD and EOS Protection - 1-LINE 3.3V 0.35PF 30KV 6,233In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V DFN-2 10 A 80 W 0.35 pF 25 kV 30 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp ESD Protectino for RF Interfaces 8,334In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 35 V 16.5 V DFN-2 2 A 70 W 0.15 pF 10 kV 15 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 2-Line ESD Protection 8,780In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 8 V SMD/SMT 18 V 9.6 V SOT-523-3 7 A 126 W 1.4 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 200fF ESD Protection 19,185In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 1 V SMD/SMT 4 V 1.3 V 0201 (0603 metric) 2.5 A 0.17 pF 10 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 200fF ESD Protection 22,340In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 V SMD/SMT 0201 (0603 metric) 0.2 pF 10 kV Reel, Cut Tape, MouseReel