Panasonic ESD Protection Diodes / TVS Diodes

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Package/Case Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic ESD Protection Diodes / TVS Diodes 30V 0201 SUPPRESSOR ESD 13,503In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 30 V SMD/SMT 100 V 0201 (0603 metric) 0.04 pF 8 kV - 55 C + 125 C EZA-EG Reel, Cut Tape, MouseReel
Panasonic ESD Protection Diodes / TVS Diodes 0201 15kV ESD suppressor 61,101In Stock
Min.: 1
Mult.: 1
Reel: 15,000
Bidirectional 1 Channel 30 V SMD/SMT 100 V 0201 (0603 metric) 0.04 pF 15 kV 15 kV - 55 C + 125 C EZA-EG Reel, Cut Tape, MouseReel
Panasonic ESD Protection Diodes / TVS Diodes 30V 0402 SUPPRESSOR ESD 44,282In Stock
59,700Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 30 V SMD/SMT 100 V 0402 (1005 metric) 0.05 pF 8 kV - 55 C + 125 C EZA-EG Reel, Cut Tape, MouseReel
Panasonic ESD Protection Diodes / TVS Diodes 0603 ESD suppressor AEC-Q200 15kV type 56,542In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 1 Channel 50 V SMD/SMT 1 kV 0603 (1608 metric) 0.1 pF 15 kV 15 kV - 55 C + 125 C EZA-EG AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic ESD Protection Diodes / TVS Diodes 15V 0805 ARRAY SUPPRESSOR ESD 7,731In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 15 V SMD/SMT 100 V 0805 (2012 metric) 0.3 pF 8 kV - 55 C + 125 C EZA-EG Reel, Cut Tape, MouseReel
Panasonic ESD Protection Diodes / TVS Diodes 15V 0603 SUPPRESSOR ESD 38,855In Stock
25,000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 5,000
Bidirectional 1 Channel 30 V SMD/SMT 100 V 0603 (1608 metric) 0.1 pF 8 kV - 55 C + 125 C EZA-EG Reel, Cut Tape, MouseReel
Panasonic ESD Protection Diodes / TVS Diodes 0402 size, Reel 7'' 136,840In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 30 V SMD/SMT 100 V 0402 (1005 metric) 0.05 pF 15 kV 15 kV - 55 C + 125 C EZA-EG Reel, Cut Tape, MouseReel