SMA6J8.5A-TP

Micro Commercial Components (MCC)
833-SMA6J8.5A-TP
SMA6J8.5A-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W TRANSIENT VOLTAGE SUPPRESSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.33 £0.33
£0.206 £2.06
£0.134 £13.40
£0.11 £55.00
£0.088 £88.00
£0.078 £195.00
Full Reel (Order in multiples of 5000)
£0.078 £390.00
£0.072 £720.00
£0.067 £1,675.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
REACH - SVHC:
Unidirectional
1 Channel
8.5 V
SMD/SMT
14.4 V
9.44 V
SMA (DO-214AC)
41.7 A
600 W
- 55 C
+ 175 C
SMA6J8.5A
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Operating Supply Voltage: 5 V to 40 V
Pd - Power Dissipation: 3 W
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SMA6J Transient Voltage Suppressors

Micro Commercial Components (MCC) SMA6J Transient Voltage Suppressors are unidirectional and bidirectional devices featuring high surge capability. These suppressors offer minimum 600W peak pulse power dissipation as well as 3W steady-state power dissipation, and 70A peak forward surge current. They have an operating junction temperature range of -55°C to +175°C and withstand high-temperature soldering. MCC SMA6J TVS diodes are designed for surface-mount applications.