TransFeed Varistors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 500 pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 500 pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 50 V 15 A 50 mJ 75 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 26V 250pF 50-100% 80 5 Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel