Semtech eClamp Series ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ECLAMP5033ZATFT
Semtech ESD Protection Diodes / TVS Diodes ECLAMP5068ZATFT 5V High Cap Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

eClamp Reel
Semtech ECLAMP5068ZATFT
Semtech ESD Protection Diodes / TVS Diodes ECLAMP5068ZATFT 5V High Cap Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

1 Channel 5 V SMD/SMT 12.5 V 6.5 V 0201 (0603 metric) 2 A 25 W 78 pF 18 kV 20 kV - 40 C + 125 C eClamp Reel
Semtech ECLAMP5100ZATFT
Semtech ESD Protection Diodes / TVS Diodes ECLAMP5100ZATFT 5V High Cap Non-Stocked
Min.: 15,000
Mult.: 15,000
Reel: 15,000

1 Channel 5 V SMD/SMT 14 V 6.5 V 0201 (0603 metric) 2 A 25 W 115 pF 18 kV 20 kV - 40 C + 125 C eClamp Reel