Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC SRP350F 12,234In Stock
11,500Expected 09/06/2026
Min.: 1
Mult.: 1

SRP Strap Mount SMD/SMT 3.5 A 30 VDC 6.3 A 100 A 50 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 4.2A 30V 10,125In Stock
7,000Expected 14/04/2026
Min.: 1
Mult.: 1

SRP Strap Mount SMD/SMT 4.2 A 30 VDC 7.6 A 100 A 40 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .08A 60Vdc MAX 250Vrms MAX 16,595In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 80 mA 60 VDC 160 mA 3 A 33 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .145A 60Vdc MAX 250Vrms MAX 4,359In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .15A 250Vdc 3A RMS INTER 8,673In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 7 Ohms 3 A 250 VDC - 40 C+ 85 C 1,961In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 250 mA 250 VDC 850 mA 3 A 7 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.26A 3,409In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 20 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 600V .13A-HD 3A MAX (R) 2,070In Stock
Min.: 1
Mult.: 1
Reel: 300

TS600 PCB Mount SMD/SMT 170 mA 60 VDC 400 mA 3 A 18 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PolySwitch Surface Mount Resettable PPTC 988In Stock
Min.: 1
Mult.: 1
Reel: 300

TS600 PCB Mount SMD/SMT 200 mA 60 VDC 400 mA 3 A 13.5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 250V .250A-HD 3A MAX 1,113In Stock
Min.: 1
Mult.: 1
Reel: 200

TSM600 PCB Mount SMD/SMT 250 mA 250 VDC 860 mA 3 A 7 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 0.13A 15,695In Stock
3,600Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1,200

TSV250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.75A 12V 100A Imax 32,985In Stock
Min.: 1
Mult.: 1

VLR Strap Mount SMD/SMT 1.75 A 12 VDC 4.2 A 100 A 62 mOhms - 40 C + 70 C Bulk
Littelfuse Resettable Fuses - PPTC 1.7A 16V 100A Imax 4,721In Stock
Min.: 1
Mult.: 1

VTP Strap Mount Axial 1.7 A 16 V 3.4 A 100 A 52 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 30V 350MA-HD 20A SMD 2,741In Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoASMDCH SMD/SMT SMD/SMT 350 mA 30 VDC 1.75 A 20 A 400 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.25A 33VDC 40A 2920 AEC-Q200 1,289In Stock
8,000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

ASMDC PCB Mount SMD/SMT 1.25 A 33 VDC 2.5 A 40 A 250 mOhms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .1A 15VDC 10A 0603 AEC-Q200 1,466In Stock
4,000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

femtoASMD PCB Mount SMD/SMT 100 mA 15 VDC 300 mA 10 A 14 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 15VDC 10A 0603 AEC-Q200 2,371In Stock
4,000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

femtoASMD PCB Mount SMD/SMT 50 mA 15 VDC 150 mA 10 A 30 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 100MA-HD 40A 0603 3,693In Stock
Min.: 1
Mult.: 1
Reel: 4,000

femtoSMD PCB Mount SMD/SMT 100 mA 12 VDC 250 mA 40 A 8 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC FEMTOSMDC010F/15-2 1,060In Stock
4,000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

femtoSMD SMD/SMT SMD/SMT 100 mA 15 VDC 250 mA 40 A 8 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3 Ohms 40 A 9 VDC - 40 C+ 85 C 2,759In Stock
Min.: 1
Mult.: 1
Reel: 5,000

femtoSMD PCB Mount SMD/SMT 200 mA 9 VDC 450 mA 40 A 3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .1A 30V Micro SMD AEC-Q200 4,606In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microASMD SMD/SMT SMD/SMT 100 mA 30 VDC 250 mA 10 A 15 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .10A 30V 10A Imax 5,063In Stock
32,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

microSMD SMD/SMT SMD/SMT 100 mA 30 VDC 250 mA 10 A 15 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 13.2V 40A Imax 2,729In Stock
21,435On Order
Min.: 1
Mult.: 1
Reel: 4,000

microSMD SMD/SMT SMD/SMT 500 mA 13.2 VDC 1 A 40 A 900 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 6V 40A Imax 6,920In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microSMD SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 40 A 210 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 6V 40A Imax 4,054In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microSMD SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 40 A 110 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel