Diotec Semiconductor 1.5KE Series ESD Protection Diodes / TVS Diodes

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 708In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 256 V Axial 414 V 285 V D5.4x7.5 3.8 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 154In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 25.6 V Axial 41.4 V 28.5 V D5.4x7.5 38 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,739In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 25.6 V Axial 41.4 V 28.5 V D5.4x7.5 38 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 203In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 28.2 V Axial 45.7 V 31.4 V D5.4x7.5 34 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,269In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 300 V Axial 482 V 332 V D5.4x7.5 3.2 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 2,035In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 300 V Axial 482 V 332 V D5.4x7.5 3.2 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 15In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 29.1 V Axial 52 V 32.4 V D5.4x7.5 30 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,703In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 30.8 V Axial 49.9 V 34.2 V D5.4x7.5 31 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 3,379In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 342 V Axial 548 V 380 V D5.4x7.5 2.8 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 2,296In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 36.8 V Axial 59.3 V 40.9 V D5.4x7.5 26 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 4,543In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 36.8 V Axial 59.3 V 40.9 V D5.4x7.5 26 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,651In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 376 V Axial 602 V 418 V D5.4x7.5 2.6 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,670In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 376 V Axial 602 V 418 V D5.4x7.5 2.6 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 2,164In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 40.2 V Axial 64.8 V 44.7 V D5.4x7.5 24 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,734In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 43.6 V Axial 70.1 V 48.5 V D5.4x7.5 22 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 2,253In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 43.6 V Axial 70.1 V 48.5 V D5.4x7.5 22 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 2,246In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 47.8 V Axial 77 V 53.2 V D5.4x7.5 20 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 613In Stock
1,250Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 47.8 V Axial 77 V 53.2 V D5.4x7.5 20 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,169In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 5.8 V Axial 10.5 V 6.45 V D5.4x7.5 150 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 2,358In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 53 V Axial 85 V 58.9 V D5.4x7.5 18 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,137In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 53 V Axial 85 V 58.9 V D5.4x7.5 18 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 727In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 58.1 V Axial 92 V 64.6 V D5.4x7.5 17 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,323In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 58.1 V Axial 92 V 64.6 V D5.4x7.5 17 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,930In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 6.4 V Axial 11.3 V 7.13 V D5.4x7.5 139 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 369In Stock
1,250Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 64.1 V Axial 103 V 71.3 V D5.4x7.5 15 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack