Bourns MF-RHT Series Resettable Fuses - PPTC

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
£0.398
Min.: 9,000
Mult.: 3,000
MF-RHT PCB Mount Radial 8 A 16 V 15 A 100 A 20 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Cut Tape
£0.382
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 8 A 16 VDC 15 A 100 A 20 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Cut Tape
£0.417
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 8 A 16 V 15 A 100 A 20 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
£0.403
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 8 A 16 V 8 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
£0.417
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 8 A 16 V 15 A 100 A 20 mOhms - 40 C + 125 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
£0.379
Min.: 9,000
Mult.: 3,000
MF-RHT PCB Mount Radial 9 A 16 V 7.4 mOhms - 40 C + 125 C AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
£0.402
Min.: 9,000
Mult.: 3,000
MF-RHT PCB Mount Radial 9 A 16 V 16.5 A 100 A 17 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Cut Tape
£0.382
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 9 A 16 V 7.4 mOhms - 40 C + 125 C AEC-Q200 Reel
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
Cut Tape
£0.42
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 9 A 16 V 16.5 A 100 A 17 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
£0.407
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 9 A 16 V 7.4 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP Non-Stocked Lead-Time 4 Weeks
£0.42
Min.: 9,000
Mult.: 3,000
: 3,000
MF-RHT PCB Mount Radial 9 A 16 V 16.5 A 100 A 17 mOhms - 40 C + 125 C 5.1 mm Ammo Pack