ESDALC14V2-1U2

STMicroelectronics
511-ESDALC14V2-1U2
ESDALC14V2-1U2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SGL LN LO CAP TRNSIL ESD TVS 0201

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,643

Stock:
1,643 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.135 £0.14
£0.086 £0.86
£0.032 £3.20
£0.031 £15.50
£0.028 £28.00
£0.027 £135.00
£0.024 £240.00
Full Reel (Order in multiples of 15000)
£0.019 £285.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3 V
SMD/SMT
14.2 V
0201 (0603 metric)
1.5 A
30 W
6 pF
8 kV
15 kV
- 40 C
+ 125 C
ESDALC14V2-1U2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 0.120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99