STMicroelectronics ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W, 48 V TVS in SMA Flat Non-Stocked Lead-Time 52 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMA (DO-214AC) 23 A 400 W 30 kV 30 kV - 55 C + 175 C Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W, 64 V TVS in SMA Flat Non-Stocked Lead-Time 52 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

Unidirectional 1 Channel 64 V SMD/SMT 134 V 71.1 V SMA (DO-214AC) 17 A 400 W 30 kV 30 kV - 55 C + 175 C Reel