Comchip Technology ESD Protection Diodes / TVS Diodes

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 12VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 402.1 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 12VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 402.1 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 13VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMC (DO-214AB) 372.1 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 13VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMC (DO-214AB) 372.1 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 14VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 344.9 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 14VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 344.9 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 15VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 327.9 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 15VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 327.9 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 16VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 307.7 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 16VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 307.7 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 17VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 290 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 17VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMC (DO-214AB) 290 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 18VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 274 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 18VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 274 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 20VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 247 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 20VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 247 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 22VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 225.4 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 22VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 225.4 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 24VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 205.7 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 24VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 205.7 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 26VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 190.1 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 26VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 190.1 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 28VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 176.2 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 28VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 176.2 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 30VWM 8000W DO-214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 165.3 A 8 kW 30 kV 30 kV - 55 C + 150 C 8.0SMDJ Reel