Microchip / Microsemi ESD Protection Diodes / TVS Diodes

Results: 2,594
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCG (DO-215AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMCG (DO-215AB) 9.9 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCJ (DO-214AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMC (DO-214AB) 9.9 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCG (DO-215AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMCG (DO-215AB) 9.1 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCJ (DO-214AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMC (DO-214AB) 9.1 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCG (DO-215AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMCG (DO-215AB) 8.4 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCJ (DO-214AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 111 V SMD/SMT 179 V 124 V SMC (DO-214AB) 8.4 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCG (DO-215AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMCG (DO-215AB) 7 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCJ (DO-214AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMC (DO-214AB) 7 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCG (DO-215AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 136 V SMD/SMT 219 V 152 V SMCG (DO-215AB) 6.8 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCJ (DO-214AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 136 V SMD/SMT 219 V 152 V SMC (DO-214AB) 6.8 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCG (DO-215AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMCG (DO-215AB) 6.4 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCJ (DO-214AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMC (DO-214AB) 6.4 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCG (DO-215AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 154 V SMD/SMT 246 V 171 V SMCG (DO-215AB) 6.1 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCJ (DO-214AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 154 V SMD/SMT 246 V 171 V SMC (DO-214AB) 6.1 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCG (DO-215AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMCG (DO-215AB) 5.5 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCJ (DO-214AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMC (DO-214AB) 5.5 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCG (DO-215AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V SMCG (DO-215AB) 150 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes Uni-Directional TVS _ SMCJ (DO-214AB) Non-Stocked
Min.: 100
Mult.: 1

Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V SMC (DO-214AB) 150 A 1.5 kW - 65 C + 150 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 6.46V Bi-Directional TVS SQ TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1

Bidirectional 1 Channel 5.2 V Axial 11 V 6.12 V 142.8 A 1.5 kW - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 63.5V 24A Uni-Directional TVS Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 40.3 V Axial 63.5 V 43.7 V DO-13 (DO-202AA) 24 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 78.5V 19A Uni-Directional TVS Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 49 V Axial 78.5 V 54 V DO-13 (DO-202AA) 19 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 78.5V 19A Uni-Directional TVS TR Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 100
Reel: 100
No
Unidirectional 1 Channel 49 V Axial 78.5 V 54 V DO-13 (DO-202AA) 19 A 1.5 kW - 65 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 265V 5.7A Uni-Directional TVS Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Unidirectional 1 Channel 175 V Axial 265 V 191 V DO-13 (DO-202AA) 5.7 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 10.5V 143A Uni-Directional TVS Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Unidirectional 1 Channel 5.8 V Axial 10.5 V 6.45 V DO-13 (DO-202AA) 143 A 1.5 kW - 65 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 11.3V 132A Uni-Directional TVS Non-Stocked Lead-Time 21 Weeks
Min.: 100
Mult.: 1
No
Unidirectional 1 Channel 6.4 V Axial 11.3 V 7.13 V DO-13 (DO-202AA) 132 A 1.5 kW - 65 C + 175 C