Microchip / Microsemi ESD Protection Diodes / TVS Diodes

Results: 2,594
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 29.7V 40mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 25.1 V Axial 45.7 V 31.4 V C 32.8 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 29.7V 40mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 25.1 V Axial 45.7 V 31.4 V C 32.8 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 29.7V 40mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 25.1 V Axial 45.7 V 31.4 V C 32.8 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 29.7V 40mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 25.1 V SMD/SMT 45.7 V 31.4 V SQ-MELF 32.8 A - 55 C + 175 C Waffle
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 29.7V 40mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 25.1 V SMD/SMT 45.7 V 31.4 V 32.8 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 32.4V 30mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 27.4 V Axial 49.9 V 34.2 V C 30.1 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 35.1V 30mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 29.7 V Axial 53.6 V 37.1 V C 28 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 35.1V 30mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 29.7 V SMD/SMT 53.6 V 37.1 V SQ-MELF 28 A - 55 C + 175 C Waffle
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 38.7V 30mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 32.7 V Axial 59.1 V 40.9 V C 25.4 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 38.7V 30mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 32.7 V SMD/SMT 59.1 V 40.9 V 25.4 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 42.3V 25mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 35.8 V Axial 64.6 V 44.7 V C 23.2 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 42.3V 25mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 35.8 V Axial 64.6 V 44.7 V C 23.2 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 45.9V 25mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 38.8 V Axial 70.1 V 48.5 V C 21.4 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 50.4V 20mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 42.6 V Axial 77 V 53.2 V C 19.5 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 50.4V 20mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 42.6 V SMD/SMT 77 V 53.2 V SQ-MELF 19.5 A - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 55.8V 20mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 47.1 V Axial 85.3 V 58.9 V C 17.6 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 55.8V 20mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 47.1 V Axial 85.3 V 58.9 V C 17.6 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 55.8V 20mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 47.1 V SMD/SMT 85.3 V 58.9 V 17.6 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 61.2V 20mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 51.7 V Axial 97.1 V 64.6 V C 15.4 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 61.2V 20mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 51.7 V Axial 97.1 V 64.6 V C 15.4 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 61.2V 20mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 51.7 V SMD/SMT 97.1 V 64.6 V SQ-MELF 15.4 A - 55 C + 175 C Waffle
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 61.2V 20mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 50
Reel: 50
No
Bidirectional 1 Channel 51.7 V SMD/SMT 97.1 V 64.6 V 15.4 A 1.5 kW - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 67.5V 20mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 56 V Axial 103.1 V 71.3 V C 14.5 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 67.5V 20mA Bi-Directional TVS THT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 56 V Axial 103.1 V 71.3 V C 14.5 A - 55 C + 175 C Tray
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 67.5V 20mA Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 32 Weeks
Min.: 50
Mult.: 1
No
Bidirectional 1 Channel 56 V SMD/SMT 103.1 V 71.3 V SQ-MELF 14.5 A - 55 C + 175 C