xp162a12a6pr MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Torex Semiconductor XP162A12A6PR
Torex Semiconductor MOSFETs Power MOSFET, SOT-89 1K reel N/A
Si SMD/SMT SOT-89 P-Channel 20 V 2.5 A 300 mOhms 12 V - 55 C + 150 C 2 W

Torex Semiconductor MOSFETs Power MOSFET, -20V, 2.5A, P-Type, SOT-89 2,763In Stock
Cut Tape
£1.02
£0.476
£0.423
£0.33
Reel
£0.283
Min.: 1
Mult.: 1
: 1,000
Si SMD/SMT SOT-89-3 P-Channel 1 Channel 20 V 2.5 A 300 mOhms 12 V 1.2 V - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel