xc9119 Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Torex Semiconductor Switching Voltage Regulators 1MHz PWM StepUp DCDC Converter 3,277In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 Boost 10 V to 18 V 100 mA 1 Output 2.5 V 6 V 55 uA 1 MHz - 40 C + 85 C XC9119 Reel, Cut Tape, MouseReel
Torex Semiconductor Switching Voltage Regulators 1Mhz PWM Step-Up DCDC Converter 2,090In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-C-EP-6 Boost 10 V to 18 V 100 mA 1 Output 2.5 V 6 V 55 uA 1 MHz - 40 C + 85 C XC9119 Reel, Cut Tape, MouseReel