xc6901 LDO Voltage Regulators

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 2,896In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 - 3.3 V 200 mA 1 Output Negative 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 102 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 99In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 - 4 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 91 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 7In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 - 5 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 78 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 465In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 - 5 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 78 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 100In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 - 7 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 65 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 2,639In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 - 2.5 V 200 mA 1 Output Negative 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 129 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 713In Stock
3,000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 - 5 V 200 mA 1 Output Negative 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 78 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 97In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 - 3 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 110 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 100In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 - 5.5 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 74 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 297In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 - 1 V 200 mA 1 Output Negative 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 700 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 36In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 - 1.8 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 190 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 48In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 - 2.5 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 129 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 13In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 - 1.2 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 500 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 708In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 - 9 V 200 mA 1 Output Negative 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 58 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 80In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 - 3 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 110 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 2,999In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 - 8 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 60 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 85In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 - 6 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 70 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 1,434In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 - 2.5 V 200 mA 1 Output Negative 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 129 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 721In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 - 12 V 200 mA 1 Output Negative 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 50 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 616In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 - 1.8 V 200 mA 1 Output Negative 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 190 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 70In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 - 6.5 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 67 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 481In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 - 3.3 V 200 mA 1 Output Negative 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 102 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 68In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 - 12 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 50 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 89In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 - 6 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 70 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 99In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 - 7.5 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 62 mV Reel, Cut Tape, MouseReel