xc6603 LDO Voltage Regulators

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Torex Semiconductor LDO Voltage Regulators 1A 0.5V Input Voltage High Speed LDO Regulator(Adjustable Soft-Start) 100In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 1 V 1 A 1 Output 100 uA 500 mV 3 V 75 dB Fixed - 40 C + 85 C 137 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 1A 0.5V Input Voltage High Speed LDO Regulator(Adjustable Soft-Start) 100In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 1.8 V 1 A 1 Output 100 uA 500 mV 3 V 75 dB Fixed - 40 C + 85 C 146 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 1A 0.5V Input Voltage High Speed LDO Regulator(Adjustable Soft-Start) 100In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 1.2 V 1 A 1 Output 100 uA 500 mV 3 V 75 dB Fixed - 40 C + 85 C 140 mV Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators 1A 0.5V Input Voltage High Speed LDO Regulator(Adjustable Soft-Start) 100In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-26W-6 1.5 V 1 A 1 Output 100 uA 500 mV 3 V 75 dB Fixed - 40 C + 85 C 140 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 1A 0.5V Input Voltage High Speed LDO Regulator(Adjustable Soft-Start) Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 600 mV 1 A 1 Output 100 uA 500 mV 3 V 75 dB Fixed - 40 C + 85 C 137 mV Reel
Torex Semiconductor LDO Voltage Regulators 1A 0.5V Input Voltage High Speed LDO Regulator(Adjustable Soft-Start) Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 1.1 V 1 A 1 Output 100 uA 500 mV 3 V 75 dB Fixed - 40 C + 85 C 137 mV Reel

Torex Semiconductor LDO Voltage Regulators 1A 0.5V Input Voltage High Speed LDO Regulator(Adjustable Soft-Start) Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-26W-6 1.2 V 1 A 1 Output 100 uA 500 mV 3 V 75 dB Fixed - 40 C + 85 C 140 mV Reel
Torex Semiconductor LDO Voltage Regulators 1A 0.5V Input Voltage High Speed LDO Regulator(Adjustable Soft-Start) Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 900 mV 1 A 1 Output 100 uA 500 mV 3 V 75 dB Fixed - 40 C + 85 C 137 mV Reel
Torex Semiconductor LDO Voltage Regulators 1A 0.5V Input Voltage High Speed LDO Regulator(Adjustable Soft-Start) Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT USP-6C-6 1.5 V 1 A 1 Output 100 uA 500 mV 3 V 75 dB Fixed - 40 C + 85 C 140 mV Reel

Torex Semiconductor LDO Voltage Regulators 1A 0.5V Input Voltage High Speed LDO Regulator(Adjustable Soft-Start) Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-26W-6 1 V 1 A 1 Output 100 uA 500 mV 3 V 75 dB Fixed - 40 C + 85 C 137 mV Reel

Torex Semiconductor LDO Voltage Regulators 1A 0.5V Input Voltage High Speed LDO Regulator(Adjustable Soft-Start) Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT SOT-26W-6 1.8 V 1 A 1 Output 100 uA 500 mV 3 V 75 dB Fixed - 40 C + 85 C 146 mV Reel