ZTX869 Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diodes Incorporated Bipolar Transistors - BJT NPN Big Chip SELine 565In Stock
£1.53
£0.73
£0.638
£0.571
Min.: 1
Mult.: 1
Si Through Hole TO-92-3 NPN Single 5 A 25 V 60 V 6 V 180 mV 1.2 W 100 MHz - 55 C + 200 C ZTX869 Bulk
Diodes Incorporated Bipolar Transistors - BJT NPN Big Chip SELine 1,932In Stock
Cut Tape
£1.55
£0.978
£0.638
£0.507
£0.45
£0.374
Min.: 1
Mult.: 1
Si Through Hole TO-92-3 NPN Single 5 A 25 V 60 V 6 V 180 mV 1.2 W 100 MHz - 55 C + 200 C ZTX869 Reel, Cut Tape