XP162A11C0PR MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Torex Semiconductor MOSFETs N/A
Si

Torex Semiconductor MOSFETs Power MOSFET, -30V, 2.5A, P-Type, SOT-89 4,518In Stock
Cut Tape
£1.17
£0.722
£0.476
£0.373
Reel
£0.278
Min.: 1
Mult.: 1
: 1,000
Si SMD/SMT SOT-89-3 P-Channel 1 Channel 30 V 2.5 A 280 mOhms 20 V 2.5 V - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel