XP152A12C0MR MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Torex Semiconductor XP152A12C0MR
Torex Semiconductor MOSFETs N/A
Si

Torex Semiconductor MOSFETs Power MOSFET, -20V, 0.7A, P-Type, SOT-23 2,927In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT SOT-23-3 P-Channel 1 Channel 20 V 700 mA 500 mOhms - 12 V, 12 V 1.2 V - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel