XP151A11B0MR MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Torex Semiconductor XP151A11B0MR
Torex Semiconductor MOSFETs N/A
Si

Torex Semiconductor MOSFETs Power MOSFET, 30V, 1A, N-Type, SOT-23 716In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 1 A 170 mOhms - 20 V, 20 V 1 V - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel