XC9141 Switching Voltage Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Torex Semiconductor Switching Voltage Regulators DCDC Converters 0.8A Step-Up 4,124In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 Boost 5 V 500 mA 1 Output 650 mV 6 V 1.2 MHz - 40 C + 85 C XC9141 Reel, Cut Tape, MouseReel
Torex Semiconductor Switching Voltage Regulators DCDC Converters 0.8A Step-Up 403In Stock
9,000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 Boost 3.3 V 350 mA 1 Output 650 mV 6 V 1.2 MHz - 40 C + 85 C XC9141 Reel, Cut Tape, MouseReel
Torex Semiconductor Switching Voltage Regulators DCDC Converters 0.8A Step-Up 908In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 Boost 5 V 500 mA 1 Output 650 mV 6 V 3 MHz - 40 C + 85 C XC9141 Reel, Cut Tape, MouseReel
Torex Semiconductor Switching Voltage Regulators DCDC Converters 0.8A Step-Up 546In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 Boost 3.3 V 350 mA 1 Output 650 mV 6 V 3 MHz - 40 C + 85 C XC9141 Reel, Cut Tape, MouseReel
Torex Semiconductor Switching Voltage Regulators 0.8A Synchronous Step-up DC/DC Converter 96In Stock
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-25-5 Boost 3 V 500 mA 1 Output 650 mV 6 V 1.2 MHz - 40 C + 85 C Reel, Cut Tape