XC9120 Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging
Torex Semiconductor Switching Voltage Regulators Step-Up DCDC Controller Max.Duty 93% 35In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 Boost 1.5 V to 30 V 80 mA 1 Output 900 mV 6 V 13 uA 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Torex Semiconductor Switching Voltage Regulators Step-Up DCDC Controller Max.Duty 93% Non-Stocked
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-25-5 Boost 1.5 V to 30 V 80 mA 1 Output 900 mV 6 V 13 uA 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel