XC6702 LDO Voltage Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Torex Semiconductor LDO Voltage Regulators 36V input, 300mA low supply current, high speed voltage regulators 70In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 5 V 600 mA 1 Output 40 uA - 300 mV 42 V 65 dB - 40 C + 105 C 350 mV XC6702 Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 36V input, 300mA low supply current, high speed voltage regulators 29In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USP-6C-6 3.3 V 600 mA 1 Output 40 uA - 300 mV 42 V 65 dB - 40 C + 105 C 350 mV XC6702 Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators 36V input, 300mA low supply current, high speed voltage regulators 12,140In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 12 V 600 mA 1 Output Positive 40 uA - 300 mV 42 V 65 dB Fixed - 40 C + 105 C 350 mV XC6702 Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators 36V input, 300mA low supply current, high speed voltage regulators 1,364In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 5 V 600 mA 1 Output 40 uA - 300 mV 42 V 65 dB - 40 C + 105 C 350 mV XC6702 Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators 36V Input, 300mA Low Supply Current, High Speed Voltage Regulators
1,980On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 3.3 V 300 mA 1 Output Positive 40 uA - 300 mV 42 V 65 dB Fixed - 40 C + 105 C 350 mV XC6702 Reel, Cut Tape, MouseReel