XC6231 LDO Voltage Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Torex Semiconductor LDO Voltage Regulators 66In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 3.3 V 500 mA 1 Output Positive 35 uA 2 V 10 V 65 dB Fixed - 40 C + 85 C 200 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 2,219In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 5 V 500 mA 1 Output Positive 35 uA 2 V 10 V 65 dB Fixed - 40 C + 85 C 160 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 1.8 V 500 mA 1 Output 35 uA 2 V 10 V 65 dB Fixed - 40 C + 85 C 300 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 3 V 500 mA 1 Output 35 uA 2 V 10 V 65 dB Fixed - 40 C + 85 C 200 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOT-89-5 2.5 V 500 mA 1 Output 35 uA 2 V 10 V 65 dB Fixed - 40 C + 85 C 220 mV Reel, Cut Tape, MouseReel