UF5406 Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Rectifiers Ultrafast, DO-201, 600V, 3A, 175C 3,025In Stock
1,700Expected 20/11/2026
£0.383
£0.169
£0.148
£0.111
Reel
£0.078
Min.: 1
Mult.: 1
: 1,700
Through Hole DO-201 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 5 uA 75 ns - 50 C + 175 C UF4/5/6/T Ammo Pack
Vishay Semiconductors Rectifiers Vr/600V Io/3A 3,961In Stock
Cut Tape
£0.96
£0.445
£0.391
£0.306
Reel
£0.265
Min.: 1
Mult.: 1
: 1,400
Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.7 V 150 A 10 uA 75 ns - 55 C + 155 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 600 Volt 3.0A 75ns 150 Amp IFSM 1,455In Stock
£1.28
£0.608
£0.542
£0.426
Reel
£0.384
Min.: 1
Mult.: 1
: 1,000
Through Hole DO-201AD 600 V 3 A Fast Recovery Rectifiers Single 1.7 V 150 A 10 uA 75 ns - 55 C + 155 C Ammo Pack