RJK065 MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Renesas Electronics MOSFETs Nch Power MOSFET 60V 35A 6.7mohm LFPAK56 7,797In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT LFPAK-5 N-Channel 1 Channel 60 V 35 A 6.7 mOhms 20 V 35 nC - 55 C + 150 C 60 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Power MOSFET 60V 25A 14mohm LFPAK56 161,873In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT LFPAK-5 N-Channel 1 Channel 60 V 25 A 14 mOhms 20 V 15 nC - 55 C + 150 C 45 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Power MOSFET 60V 40A 5.6mohm LFPAK56 7,160In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT LFPAK-5 N-Channel 1 Channel 60 V 40 A 5.6 mOhms 20 V 40 nC - 55 C + 150 C 65 W Enhancement Reel, Cut Tape, MouseReel