PEC12R-4220F-N0024

Bourns
652-PEC12R-4220F-N24
PEC12R-4220F-N0024

Mfr.:

Description:
Encoders HORZ 24DET 24PULSE 20mm SHAFT W/O SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,749

Stock:
1,749 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.05 £1.05
£0.899 £4.50
£0.841 £8.41
£0.773 £19.33
£0.713 £35.65
£0.611 £45.83
£0.583 £174.90
£0.562 £295.05
£0.54 £567.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEC12R
PCB Mount
Contacting Encoders
Incremental
24 PPR
Mechanical
24 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Without Switch
5 VDC
30000 Cycle
IP40
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Orientation: Right Angle
Product Type: Encoders
Shaft Length: 20 mm
Size/Dimension: 12 mm
Factory Pack Quantity: 75
Subcategory: Encoders
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
TARIC:
8543709099
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

PEC12R Incremental Encoders

Bourns PEC12R Incremental Encoders offer a compact design, long-life, and high reliability. These encoders are available in a wide variety of configurations to meet many user requirements. The 12mm PEC12R encoders are also available with a momentary push switch option. These encoders feature 2-bit quadrature code output, IP 40 rating, and 3 standard shaft length variants.Typical applications are level control, tuning and timer settings in audio-visual equipment, and consumer electric appliance.