NCP1117ST50T3G

onsemi
863-NCP1117ST50T3G
NCP1117ST50T3G

Mfr.:

Description:
LDO Voltage Regulators 5.0V 1A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-3
5 V
1 A
1 Output
Positive
10 mA
Fixed
0 C
+ 125 C
950 mV
NCP1117
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 1.1 V at 100 mA
Ib - Input Bias Current: 6 mA
Line Regulation: 0.9 mV
Load Regulation: 6.7 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

In Stock: 4,887

Stock:
4,887
Can Dispatch Immediately
On Order:
8,000
Expected 04/12/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£0.45 £0.45
£0.32 £3.20
£0.287 £7.18
£0.251 £25.10
£0.235 £58.75
£0.225 £112.50
£0.217 £217.00
£0.211 £422.00
Full Reel (Order in multiples of 4000)
£0.198 £792.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩