IMYH200R SiC MOSFETs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename
Infineon Technologies SiC MOSFETs CoolSiC 2000 V SiC Trench MOSFET in TO-247PLUS-4-HCC package 1,577In Stock
1,200Expected 26/11/2026
£34.11
£25.36
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 2 kV 89 A 33 mOhms - 10 V, + 23 V 3.5 V 137 nC - 55 C + 150 C 576 W Enhancement CoolSIC
Infineon Technologies SiC MOSFETs CoolSiC 2000 V SiC Trench MOSFET in TO-247PLUS-4-HCC package 1,206In Stock
£16.84
£12.58
£10.88
Min.: 1
Mult.: 1
Max.: 240
Through Hole TO-247-4 1 Channel 2 kV 34 A 98 mOhms - 10 V, + 23 V 3.5 V 64 nC - 55 C + 150 C 267 W Enhancement CoolSIC
Infineon Technologies SiC MOSFETs CoolSiC 2000 V SiC Trench MOSFET in TO-247PLUS-4-HCC package 83In Stock
1,920Expected 02/11/2026
£19.88
£15.92
£13.77
£13.03
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 2 kV 48 A 64 mOhms - 10 V, + 23 V 3.5 V 82 nC - 55 C + 150 C 348 W Enhancement CoolSIC
Infineon Technologies SiC MOSFETs CoolSiC 2000 V SiC Trench MOSFET in TO-247PLUS-4-HCC package
3,859On Order
£14.15
£10.57
£9.14
£8.65
£8.08
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 2 kV 26 A 131 mOhms - 10 V, + 23 V 3.5 V 55 nC - 55 C + 150 C 217 W Enhancement CoolSIC
Infineon Technologies SiC MOSFETs CoolSiC 2000 V SiC Trench MOSFET in TO-247PLUS-4-HCC package
5,907Expected 09/09/2027
£68.62
£56.70
£51.08
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 2 kV 123 A 16.5 mOhms - 10 V, + 23 V 3.5 V 246 nC - 55 C + 150 C 552 W Enhancement CoolSIC