G2RL-1-E-CF-DC24

Aratas
653-G2RL-1ECFDC24
G2RL-1-E-CF-DC24

Mfr.:

Description:
General Purpose Relays High Capacity Class F Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: General Purpose Relays
RoHS:  
Power Relays
Low Profile
24 VDC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
Through Hole
440 VAC, 300 VDC
Solder Pin
Non-Latching
1.44 kOhms
16.7 mA
Silver Alloy (Ag)
G2RL
29 mm
12.7 mm
15.7 mm
Brand: Aratas
Power Consumption: 401 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G2RL-1-E-CFDC24BYOMB G2RL-1-E-CF-DC24-BY-OMB G2RL-1-E-CFDC24 G2RL1ECFDC24NC G2RL1ECFDC24BYOMB
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OMRON G2RL SERIES

Omron no longer offers the G2RL series with a Class B
insulation system. They now offer only Class F insulation
in this series. However, when Omron changed the insulation
specification, they dropped the "CF" designator from the
old series, which was the designator for the F insulation
system. For example, old Omron part number G2RL-1-CF-DC12
is the same as new Omron part number G2RL-1-DC12.

Old Mouser Part Number New Mouser Part Number
653-G2RL-14B-DC12 653-G2RL-14-DC12
653-G2RL-14B-DC24 653-G2RL-14-DC24
653-G2RL-14B-DC5 653-G2RL-14-DC5
653-G2RL-14ECFDC12 653-G2RL-14-E-DC12
653-G2RL-14ECFDC24 653-G2RL-14-E-DC24
653-G2RL-14-E-CF-DC5 653-G2RL-14-E-DC5
653-G2RL-1A4CFDC12 653-G2RL-1A4-DC12
653-G2RL-1A4CFDC24 653-G2RL-1A4-DC24
653-G2RL-1A4CFDC5 653-G2RL-1A4-DC5
653-G2RL-1A4ECFDC12 653-G2RL-1A4-E-DC12
653-G2RL-1A4ECFDC5 653-G2RL-1A4-E-DC5
653-G2RL-1AB-DC12 653-G2RL-1A-DC12
653-G2RL-1AB-DC24 653-G2RL-1A-DC24
653-G2RL-1AB-DC5 653-G2RL-1A-DC5
653-G2RL-1AECFDC12 653-G2RL-1A-E-DC12
653-G2RL-1AECFDC24 653-G2RL-1A-E-DC24
653-G2RL-1AECFDC5 653-G2RL-1A-E-DC5
653-G2RL-1-CFDC12 653-G2RL-1-DC12
653-G2RL-1-CFDC24 653-G2RL-1-DC24
653-G2RL-1-CFDC5 653-G2RL-1-DC5
653-G2RL-1ECFDC12 653-G2RL-1-E-DC12
653-G2RL-1ECFDC24 653-G2RL-1-E-DC24
653-G2RL-1ECFDC5 653-G2RL-1-E-DC5
653-G2RL-24B-DC12 653-G2RL-24-DC12
653-G2RL-24B-DC24 653-G2RL-24-DC24
653-G2RL-24B-DC5 653-G2RL-24-DC5
653-G2RL-2A4CFDC12 653-G2RL-2A4-DC12
653-G2RL-2A4CFDC24 653-G2RL-2A4-DC24
653-G2RL-2A4CFDC5 653-G2RL-2A4-DC5
653-G2RL-2A-CF-DC12 653-G2RL-2A-DC12
653-G2RL-2A-CF-DC24 653-G2RL-2A-DC24
653-G2RL-2A-CF-DC5 653-G2RL-2A-DC5
653-G2RL-2-CF-DC12 653-G2RL-2-DC12
653-G2RL-2-CF-DC24 653-G2RL-2-DC24
653-G2RL-2-CF-DC5 653-G2RL-2-DC5



5-0905-134

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410050
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G2RL PCB Relays

Aratas G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5KVAC for 1 minute between coil and contacts, 2.5KVAC for 1 minute between contacts of different polarity, and 1KVAC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.

In Stock: 1,806

Stock:
1,806 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.68 £3.68
£2.98 £29.80
£2.90 £58.00
£2.82 £282.00
£2.70 £540.00
£2.61 £1,305.00
£2.43 £2,430.00
£2.34 £4,680.00

Possible Replacement

Aratas G2RL-1-E-DC24
Aratas
General Purpose Relays SPDT 24VDC Hi-Cap. Flux Protect ClassF