848-R3152 Supervisory Circuits

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Nisshinbo Supervisory Circuits 42 V Input Window Voltage Detector 2,954In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Detector SMD/SMT SOT-23-6 5.3 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 4 ms 42 V - 40 C + 105 C 0.5 % R3152N Reel, Cut Tape
Nisshinbo Supervisory Circuits 42 V INPUT VOLTAGE DETECTOR 2,035In Stock
Min.: 1
Mult.: 1
: 3,000

Voltage Detector SMD/SMT SOT-23-6 3.54 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 4 ms 42 V - 40 C + 105 C 0.5 % R3152N AEC-Q100 Reel, Cut Tape, MouseReel
Nisshinbo Supervisory Circuits 42 V Input Window Voltage Detector Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Voltage Detector SMD/SMT SOT-23-6 1.87 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 4 ms 42 V - 40 C + 105 C 0.5 % R3152N AEC-Q100 Reel
Nisshinbo Supervisory Circuits 42 V Input Window Voltage Detector Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Voltage Detector SMD/SMT SOT-23-6 1.17 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 4 ms 42 V - 40 C + 105 C 0.5 % R3152N AEC-Q100 Reel
Nisshinbo Supervisory Circuits 42 V Input Window Voltage Detector Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Voltage Detector SMD/SMT SOT-23-6 3.57 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 4 ms 42 V - 40 C + 105 C 0.5 % R3152N AEC-Q100 Reel
Nisshinbo Supervisory Circuits 42 V Input Window Voltage Detector Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Voltage Detector SMD/SMT SOT-23-6 1.29 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 4 ms 42 V - 40 C + 105 C 0.5 % R3152N AEC-Q100 Reel
Nisshinbo Supervisory Circuits 42 V Input Window Voltage Detector Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Voltage Detector SMD/SMT SOT-23-6 3.43 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 4 ms 42 V - 40 C + 105 C 0.5 % R3152N AEC-Q100 Reel
Nisshinbo Supervisory Circuits 42 V Input Window Voltage Detector Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Voltage Detector SMD/SMT SOT-23-6 1 Input Open Drain No Manual Reset No Watchdog No Backup 42 V - 40 C + 105 C 0.5 % R3152N AEC-Q100 Reel